NXP NCX2220GU technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for NXP NCX2220GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.