The NE5044N is a commercial-grade, 16-pin dual function IC from NXP. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.5 and 12V. The device features 16 terminals and is packaged in a 7.62mm wide, 19.09mm long DIP format. It is designed for commercial applications and meets the requirements of the specified temperature grade.
NXP NE5044N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.09 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NE5044N to view detailed technical specifications.
No datasheet is available for this part.