The NXP NE5539D is a commercial-grade operational amplifier with 14 terminals in a dual configuration. It is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. The amplifier operates within a commercial temperature range and is designed for a single function.
NXP NE5539D technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NE5539D to view detailed technical specifications.
No datasheet is available for this part.