
The NE57814DD,518 is a linear voltage regulator with a single output capable of delivering 3.5A. It operates within a voltage range of 1.6V to 3.6V and is packaged in a SOIC format for surface mount applications. The device is designed to dissipate a maximum power of 2.1W and is suitable for use in environments with operating temperatures ranging from 0°C to 70°C. The NE57814DD,518 is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NE57814DD,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 14mA |
| Output Current | 3.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE57814 |
| RoHS | Compliant |
Download the complete datasheet for NXP NE57814DD,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
