NXP NE58633BS,157 technical specifications.
| Gain | 100dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40mW |
| Max Supply Voltage | 1.7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Output Power | 40mW |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NE58633BS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
