NXP NE592D14,623 technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NE592D14,623 to view detailed technical specifications.
No datasheet is available for this part.