The NXP NE83C92A is a commercial-grade quad interface IC with 28 terminals in a QCCJ package. It operates within a temperature range of 0 to 70°C. This IC has a single function and is available in a 28-pin package with a width and length of 11.5062mm.
NXP NE83C92A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NE83C92A to view detailed technical specifications.
No datasheet is available for this part.