NXP NPIC6C4894DJ technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NPIC6C4894DJ to view detailed technical specifications.
No datasheet is available for this part.