NXP NT2H1511G0DUDZ technical specifications.
| Package/Case | DIE |
| Frequency | 13.56MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NT2H1511G0DUDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.