NXP NTS0102DP technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.