
Dual supply translating transceiver, featuring 2 bidirectional channels with open-drain output and auto-direction sensing. Operates with supply voltages from 1.65V to 5.5V, supporting a data rate of 50Mbps. This surface-mount TSSOP 8-pin component offers a propagation delay of 4.4ns and a turn-on delay time of 280ns. Designed for automotive applications, it boasts a maximum operating temperature of 125°C and is RoHS compliant.
NXP NTS0102DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| Height | 1.1mm |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0102DP-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
