NXP NTS0104BQ technical specifications.
| Data Rate | 50Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
