
Dual supply translating transceiver, open drain, auto direction sensing, 4-bit, 4-channel, 1 circuit, 4 inputs, 4 outputs. Features 50Mbps data rate, 10MHz max operating frequency, and 4.4ns propagation delay. Operates with 1.65V to 5.5V supply voltage, 125°C max operating temperature, and 250mW max power dissipation. TSSOP package, surface mount, RoHS compliant, lead free.
NXP NTS0104PW,118 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 50Mbps |
| Height | 1.1mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 10MHz |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
