The NXP NTS0104UK,023 is a surface mount translator with a logic function of translator. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device has a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging with 5000 units per package.
NXP NTS0104UK,023 technical specifications.
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4uA |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTS0104UK,023 to view detailed technical specifications.
No datasheet is available for this part.