
The NXP NTSX2102GDH is a single-channel bidirectional translator with a data rate of 50Mbps. It is packaged in a SOT-996-2 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a quiescent current of 5uA and a low level output current of 6mA. It is RoHS compliant and available in tape and reel packaging.
NXP NTSX2102GDH technical specifications.
| Package/Case | SOT-996-2 |
| Channel Type | Bidirectional |
| Data Rate | 50Mbps |
| Logic Function | Translator |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTSX2102GDH to view detailed technical specifications.
No datasheet is available for this part.
