The NUP1301U,115 is a dual silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and a maximum reverse voltage of 80V. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum power dissipation of 200mW and a minimum breakdown voltage of 100V.
NXP NUP1301U,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NUP1301U,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.