NXP NUR460 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NUR460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
