NXP NX1117C120Z,115 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.07V |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117C120Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.