NXP NX1117C19Z technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.9V |
| Output Current | 1A |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117C19Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
