NXP NX1117C33Z technical specifications.
| Package/Case | SOT |
| Dropout Voltage | 1.07V |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117C33Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.