
Positive fixed output voltage regulator IC with 1.2V output and 1A maximum output current. Features a low dropout voltage of 1.07V and a quiescent current of 6mA. Operates with input voltages from 3.2V to 20V and offers 1.25% accuracy. Packaged in a SOT-223 surface mount case, this RoHS compliant component is supplied on a 7" reel.
NXP NX1117CE12Z,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE12Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
