1A fixed positive linear voltage regulator with a 1.5V output voltage. Features a 1.07V dropout voltage and 1.25% accuracy. Operates from a 3.5V to 20V input voltage range. Housed in a SOT-223 surface mount package, this RoHS compliant component offers a 1A maximum output current and a 69dB PSRR.
NXP NX1117CE15Z,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE15Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
