
1A fixed 1.9V positive linear voltage regulator (LDO) IC with 1.25% accuracy. Features a 1.07V dropout voltage, 6mA quiescent current, and 67dB PSRR. Operates from 3.9V to 20V input, with a maximum output current of 1A. Packaged in a SOT-223 surface mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
NXP NX1117CE19Z,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE19Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
