Positive fixed output linear voltage regulator IC, providing a stable 2V output with 1A maximum output current. Features a low dropout voltage of 1.07V and high accuracy of 1.25%. Operates with input voltages from 4V to 20V and boasts a Power Supply Rejection Ratio (PSRR) of 67dB. Housed in a SOT-223 package for surface mounting, this RoHS compliant component is designed for operation across a wide temperature range of -40°C to 125°C.
NXP NX1117CE20Z,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE20Z,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
