1A positive fixed 2.85V linear voltage regulator IC, featuring 1.25% accuracy and a low dropout voltage of 1.07V. This surface mount component operates with a minimum input voltage of 4.85V and a maximum of 20V, delivering up to 1A output current. It boasts a Power Supply Rejection Ratio (PSRR) of 63dB and a quiescent current of 6mA. Packaged in a SOT-223 case, this RoHS compliant device is designed for operation between -40°C and 125°C.
NXP NX1117CE285Z,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE285Z,115 to view detailed technical specifications.
No datasheet is available for this part.