1A, 3.3V fixed output positive linear voltage regulator IC with 1.25% output voltage accuracy. Features a 1.07V dropout voltage, 1A minimum current limit, and a maximum input voltage of 20V. Operates from -40°C to 125°C with a 6mA quiescent current and 62dB PSRR. Packaged in SC, surface mount, tape and reel.
NXP NX1117CE33Z115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SC |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1.25% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CE33Z115 to view detailed technical specifications.
No datasheet is available for this part.