Adjustable positive linear voltage regulator with 1A output current and 1.25V to 18V output voltage range. Features a 1.07V dropout voltage and 1.25% accuracy. Operates from a 3.2V to 20V input voltage, with a 1A minimum current limit. Packaged in a 4-pin SOT-223 surface mount configuration, supplied on tape and reel. Offers a 69dB PSRR and operates across a -40°C to 125°C temperature range.
NXP NX1117CEADJZ,115 technical specifications.
| Accuracy | 1.25% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.266V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX1117CEADJZ,115 to view detailed technical specifications.
No datasheet is available for this part.