
The NX3020NAKT,115 is a 30V N-Channel MOSFET with a maximum continuous drain current of 180mA. It features an input capacitance of 48pF and a maximum Rds on resistance of 4.5 ohms. The device is packaged in a SC package and is RoHS compliant. It has a maximum power dissipation of 230mW and is suitable for a variety of applications. The NX3020NAKT,115 is available in tape and reel packaging.
NXP NX3020NAKT,115 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 48pF |
| Max Dual Supply Voltage | 30V |
| Max Power Dissipation | 230mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3020NAKT,115 to view detailed technical specifications.
No datasheet is available for this part.
