
Single pole double throw (SPDT) analog switch, this integrated circuit features 2 inputs and 4 outputs, enabling flexible signal routing. Operating within a 2.3V to 3.6V supply voltage range, it offers a low 7 Ohm on-state resistance. Designed for surface mount applications, this RoHS compliant component functions across a -40°C to 85°C temperature range. Packaged in tape and reel, it is lead-free and suitable for high-volume production.
NXP NX3DV221GM,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 7R |
| Operating Supply Current | 10nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV221GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
