
NXP NX3DV2567HR,115 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV2567HR,115 to view detailed technical specifications.
No datasheet is available for this part.
