
Analog switch IC featuring a DPDT (Double Pole, Double Throw) configuration with 2 switches. Designed for surface mount installation, this component operates within a supply voltage range of 1.4V to 4.3V, with a low operating supply current of 150nA. It boasts an on-state resistance of 3.3 Ohms and a maximum power dissipation of 250mW, suitable for operation between -40°C and 125°C. This lead-free and RoHS compliant device is supplied on tape and reel.
NXP NX3DV3899GU,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 3.3R |
| Operating Supply Current | 150nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3DV3899GU,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
