
NXP NX3L1G3157GM IC, SWITCH, SPDT, XSON6
NXP NX3L1G3157GM technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G3157GM to view detailed technical specifications.
No datasheet is available for this part.
