
NXP - NX3L1G66GW - IC, SCHALTER, SPST-NO, SOT353
NXP NX3L1G66GW technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Output Current | 350mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G66GW to view detailed technical specifications.
No datasheet is available for this part.