
Single Pole Double Throw (SPDT) analog switch, this integrated circuit features a 1.4V to 4.3V operating supply voltage range and a maximum supply current of 150nA. It offers 500mΩ on-state resistance and a 350mA output current, operating from -40°C to 125°C. Packaged in a 6-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP NX3L1T3157GW,125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 150nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Output Current | 350mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1T3157GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.