
Dual SPDT analog switch featuring low on-state resistance of 750mR and a 60MHz -3dB bandwidth. Operates from a 1.4V to 4.3V single supply voltage with a low operating supply current of 150nA. Designed for surface mount applications, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for efficient integration.
NXP NX3L2267GM,115 technical specifications.
| -3db Bandwidth | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 750mR |
| Operating Supply Current | 150nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2267GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
