NXP NX3L2267GU technical specifications.
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Output Current | 350mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2267GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.