IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC8, 1.60 X 1.60 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8, Multiplexer or Switch
PackageQFN
Quick Jump:
Technical Specifications
NXP NX3L2G384GM technical specifications.
General
Package/Case
QFN
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Number of Channels
2
Reach SVHC Compliant
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP NX3L2G384GM Datasheet
Download the complete datasheet for NXP NX3L2G384GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.