IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 1 X 1.95 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, XSON-8, Multiplexer or Switch
Quick Jump:
Technical Specifications
NXP NX3L2G384GT technical specifications.
General
Lead Free
Lead Free
Max Power Dissipation
250mW
Max Supply Voltage
4.3V
Min Supply Voltage
1.4V
Number of Channels
2
Output Current
350mA
Reach SVHC Compliant
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP NX3L2G384GT Datasheet
Download the complete datasheet for NXP NX3L2G384GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.