
Dual SPST analog switch, featuring 2 channels per chip, housed in an 8-pin XSON package. This surface-mount component offers a non-inverting switch architecture with a maximum on-resistance range of 1 to 5 Ohms. The plastic, leadless XSON package measures a maximum of 2mm in length, 1.05mm in width, and 0.46mm in height, with a seated plane height of 0.5mm. Operating across a temperature range of -40°C to 125°C, it utilizes a non-lead-frame SMT basic package type.
NXP NX3L2T384GT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | XSON |
| Package Description | Plastic Extremely Thin Small Outline Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.46(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.5|0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Type | Analog Switch |
| Configuration | Dual SPST |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 1 to 5Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NX3L2T384GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.