IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC8, 1.60 X 1.60 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8, Multiplexer or Switch
MountingStandard
Quick Jump:
Technical Specifications
NXP NX3L2T66GM technical specifications.
General
Max Power Dissipation
250mW
Max Supply Voltage
4.3V
Min Supply Voltage
1.4V
Mount
Standard
Number of Channels
2
Output Current
350mA
Reach SVHC Compliant
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP NX3L2T66GM Datasheet
Download the complete datasheet for NXP NX3L2T66GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.