
Dual SPST analog switch, surface mountable in a SOT-833-1 package. Features 2 channels with 2 inputs and 2 outputs, operating from a 1.4V to 4.3V supply range. Offers a low 500mR on-state resistance and 150nA operating supply current. With a maximum operating temperature of 125°C and lead-free, RoHS compliant construction, this component is suitable for demanding applications.
NXP NX3L2T66GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 500mR |
| Operating Supply Current | 150nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L2T66GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
