
Octal SPST analog switch, functioning as a multiplexer and demultiplexer. Features a 15MHz -3dB bandwidth and 900mΩ on-state resistance. Operates with a single supply voltage range of 1.4V to 4.3V, consuming 150nA of operating supply current. Designed for surface mounting in a 16-pin TSSOP package, with an operating temperature range of -40°C to 125°C. Supplied on tape and reel, this RoHS compliant component is suitable for automotive applications.
NXP NX3L4051PW,118 technical specifications.
| -3db Bandwidth | 15MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4051PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
