
Single 8-channel analog switch, TSSOP 16-pin package, featuring a 15MHz -3dB bandwidth. This surface mount component operates with a single supply voltage ranging from 1.4V to 4.3V, consuming a low 150nA operating supply current. It offers a 900mΩ on-state resistance and is designed for multiplexer and demultiplexer logic functions. Suitable for automotive applications, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
NXP NX3L4051PW-Q100J technical specifications.
| -3db Bandwidth | 15MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 150nA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4051PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
