
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC10, 2 X 1.50 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, XQFN-10, Multiplexer or Switch
NXP NX3L4684GM technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L4684GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.