NXP NX5P1100UKZ technical specifications.
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NX5 |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for NXP NX5P1100UKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
