Industrial-grade buffer or inverter based peripheral driver IC, operating from a 4V to 5.5V supply. Features a 0.4A output current capability and a 16-terminal PBGA package with bottom terminal positioning. Designed for a temperature range of -40°C to 85°C, this integrated circuit offers a single driver function.
NXP NX5P3363UKZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NX5P3363UKZ to view detailed technical specifications.
No datasheet is available for this part.