NXP NX7002AKAR technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 17pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX7002AKAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.