NXP NZH15B technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZH15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.