NXP NZH4V3B technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZH4V3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.