
Surface mount RF receiver IC supporting ASK/FSK modulation, operating from 2.1V to 3.6V with a typical supply voltage of 2.7V. Features a 32-pin HVQFN EP package with thermal enhancement and exposed pad, measuring 5.1mm x 5.1mm x 0.85mm. Offers an operating frequency range of 300 to 1500 MHz, with specific bands including 300-320 MHz, 415-450 MHz, 865-870 MHz, and 902-928 MHz, up to a maximum RF operating frequency of 928 MHz. Designed for surface mounting with a 0.5mm pin pitch and a maximum power dissipation of 120 mW, suitable for operation between -25°C and 85°C.
NXP OL2311AHN technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.85 - 0.05(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD-2 |
| Category | Receiver |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | ASK/FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 928MHz |
| Min Operating Supply Voltage | 2.1V |
| Operating Band Frequency | 300 to 320|415 to 450|865 to 870|902 to 928MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2.7V |
| Maximum Power Dissipation | 120mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP OL2311AHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.